



G-2012-1315 | |
|---|---|
DigiKey Part Number | SW111-ND |
Manufacturer | |
Manufacturer Product Number | G-2012-1315 |
Description | SWITCH SLIDE SPDT 13A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Length 10.29mm |
Manufacturer CW Industries | Contact Material Copper |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit SPDT | Features Black Actuator and Housing |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 13A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,25560 € | 31,39 € |
| 100 | 1,11820 € | 111,82 € |
| 250 | 1,03696 € | 259,24 € |
| 500 | 0,98124 € | 490,62 € |
| 1.000 | 0,93072 € | 930,72 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |



