G-1128S-0060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G-1128S-0060
G-1128S-0060
G-1128S-0060

G-1128S-0060

DigiKey Part Number
CWI316-ND
Manufacturer
Manufacturer Product Number
G-1128S-0060
Description
SWITCH SLIDE DP3T 11A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
3.18mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
6.25mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.809
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,54100 €15,41 €
251,42920 €35,73 €
1001,27310 €127,31 €
2501,18132 €295,33 €
5001,11880 €559,40 €
1.0001,06234 €1.062,34 €
2.5001,00405 €2.510,13 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €