G-1128S-1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G-1128S-1110
G-1138S-1110
G-1138S-1110

G-1138S-1110

DigiKey Part Number
SW109-ND
Manufacturer
Manufacturer Product Number
G-1138S-1110
Description
SWITCH SLIDE DP4T 11A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch DP4T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
DP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
11A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
6.76mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,01500 €20,15 €
251,86840 €46,71 €
1001,66420 €166,42 €
2501,54484 €386,21 €
5001,46360 €731,80 €
1.0001,39039 €1.390,39 €
2.5001,30568 €3.264,20 €
5.0001,25026 €6.251,30 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €