
CWR-227-16-0000 | |
|---|---|
DigiKey Part Number | CKC16G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-16-0000 |
Description | CONN RCPT 16POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,45480 € | 61,37 € |
| 50 | 2,33760 € | 116,88 € |
| 100 | 2,22610 € | 222,61 € |
| 300 | 2,06000 € | 618,00 € |
| 500 | 1,98710 € | 993,55 € |
| 1.000 | 1,89231 € | 1.892,31 € |
| 2.500 | 1,77394 € | 4.434,85 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |









