


C1CXG-1636M | |
|---|---|
DigiKey Part Number | C1CXG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-1636M |
Description | IDC CABLE - CKC16G/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 6,54100 € | 65,41 € |
| 25 | 5,90720 € | 147,68 € |
| 50 | 5,47800 € | 273,90 € |
| 100 | 5,08870 € | 508,87 € |
| 250 | 4,62924 € | 1.157,31 € |
| 500 | 4,31952 € | 2.159,76 € |
| 1.000 | 4,03927 € | 4.039,27 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |


