
CWR-227-10-0000 | |
|---|---|
DigiKey Part Number | CKC10G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-10-0000 |
Description | CONN RCPT 10POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17500 € | 21,75 € |
| 25 | 2,03800 € | 50,95 € |
| 50 | 1,94080 € | 97,04 € |
| 100 | 1,84800 € | 184,80 € |
| 300 | 1,71010 € | 513,03 € |
| 500 | 1,64956 € | 824,78 € |
| 1.000 | 1,57087 € | 1.570,87 € |
| 2.500 | 1,47260 € | 3.681,50 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |













