


C1CXG-1036M | |
|---|---|
DigiKey Part Number | C1CXG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-1036M |
Description | IDC CABLE - CKC10G/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,40200 € | 54,02 € |
| 25 | 4,87560 € | 121,89 € |
| 50 | 4,51960 € | 225,98 € |
| 100 | 4,19640 € | 419,64 € |
| 250 | 3,81484 € | 953,71 € |
| 500 | 3,55756 € | 1.778,78 € |
| 1.000 | 3,32471 € | 3.324,71 € |
| 2.500 | 3,07428 € | 7.685,70 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


