



CWR-220-50-0000 | |
|---|---|
DigiKey Part Number | CSC50G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-50-0000 |
Description | CONN RCPT 50POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,22700 € | 62,27 € |
| 25 | 5,83720 € | 145,93 € |
| 50 | 5,55860 € | 277,93 € |
| 100 | 5,29330 € | 529,33 € |
| 300 | 4,89863 € | 1.469,59 € |
| 500 | 4,72532 € | 2.362,66 € |
| 1.000 | 4,50004 € | 4.500,04 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |












