


C3AEG-5036M | |
|---|---|
DigiKey Part Number | C3AEG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-5036M |
Description | IDC CABLE - CSC50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,32000 € | 28,32 € |
| 10 | 21,86600 € | 218,66 € |
| 25 | 19,81760 € | 495,44 € |
| 50 | 18,43360 € | 921,68 € |
| 100 | 17,17990 € | 1.717,99 € |
| 250 | 15,70288 € | 3.925,72 € |
| 500 | 14,70880 € | 7.354,40 € |
| Unit Price without VAT: | 28,32000 € |
|---|---|
| Unit Price with VAT: | 33,70080 € |




