
CWR-217-26-0203 | |
|---|---|
DigiKey Part Number | CKR26S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-26-0203 |
Description | CONN RCPT 26POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,99500 € | 29,95 € |
| 25 | 2,80720 € | 70,18 € |
| 50 | 2,67320 € | 133,66 € |
| 100 | 2,54540 € | 254,54 € |
| 300 | 2,35550 € | 706,65 € |
| 500 | 2,27214 € | 1.136,07 € |
| 1.000 | 2,16376 € | 2.163,76 € |
| 2.500 | 2,02842 € | 5.071,05 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |













