


C3DES-2636G | |
|---|---|
DigiKey Part Number | C3DES-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2636G |
Description | IDC CABLE - CKR26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 10,21300 € | 102,13 € |
| 25 | 9,23480 € | 230,87 € |
| 50 | 8,57300 € | 428,65 € |
| 100 | 7,97310 € | 797,31 € |
| 250 | 7,26548 € | 1.816,37 € |
| 500 | 6,78876 € | 3.394,38 € |
| 1.000 | 6,35752 € | 6.357,52 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |




