


C3DES-2618G | |
|---|---|
DigiKey Part Number | C3DES-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2618G |
Description | IDC CABLE - CKR26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 9,37200 € | 93,72 € |
| 25 | 8,47240 € | 211,81 € |
| 50 | 7,86380 € | 393,19 € |
| 100 | 7,31170 € | 731,17 € |
| 250 | 6,66056 € | 1.665,14 € |
| 500 | 6,22186 € | 3.110,93 € |
| 1.000 | 5,82499 € | 5.824,99 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |




