
CWR-210-20-0203 | |
|---|---|
DigiKey Part Number | CSR20S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-20-0203 |
Description | CONN RCPT 20POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,66080 € | 66,52 € |
| 50 | 2,53400 € | 126,70 € |
| 100 | 2,41280 € | 241,28 € |
| 300 | 2,23283 € | 669,85 € |
| 500 | 2,15380 € | 1.076,90 € |
| 1.000 | 2,05107 € | 2.051,07 € |
| 2.500 | 1,92278 € | 4.806,95 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |














