


C3DES-2018M | |
|---|---|
DigiKey Part Number | C3DES-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2018M |
Description | IDC CABLE - CKR20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 9,12100 € | 91,21 € |
| 25 | 8,24440 € | 206,11 € |
| 50 | 7,65180 € | 382,59 € |
| 100 | 7,11410 € | 711,41 € |
| 250 | 6,47988 € | 1.619,97 € |
| 500 | 6,05256 € | 3.026,28 € |
| 1.000 | 5,66601 € | 5.666,01 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |




