


C8PPG-1636M | |
|---|---|
DigiKey Part Number | C8PPG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1636M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 7,82900 € | 78,29 € |
| 25 | 7,07360 € | 176,84 € |
| 50 | 6,56280 € | 328,14 € |
| 100 | 6,09910 € | 609,91 € |
| 250 | 5,55216 € | 1.388,04 € |
| 500 | 5,18354 € | 2.591,77 € |
| 1.000 | 4,85006 € | 4.850,06 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |




