


C8PPG-1618M | |
|---|---|
DigiKey Part Number | C8PPG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPG-1618M |
Description | DIP CABLE - CDP16G/AE16M/CDP16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 6,93700 € | 69,37 € |
| 25 | 6,26560 € | 156,64 € |
| 50 | 5,81140 € | 290,57 € |
| 100 | 5,39920 € | 539,92 € |
| 250 | 4,91288 € | 1.228,22 € |
| 500 | 4,58498 € | 2.292,49 € |
| 1.000 | 4,28832 € | 4.288,32 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |




