


C7PXG-0906M | |
|---|---|
DigiKey Part Number | C7PXG-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-0906M |
Description | DSUB CABLE - CMM09G/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 10 | 11,55200 € | 115,52 € |
| 25 | 10,44920 € | 261,23 € |
| 50 | 9,70360 € | 485,18 € |
| 100 | 9,02750 € | 902,75 € |
| 250 | 8,23016 € | 2.057,54 € |
| 500 | 7,69312 € | 3.846,56 € |
| 1.000 | 7,20744 € | 7.207,44 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |



