


C7PXG-0906G | |
|---|---|
DigiKey Part Number | C7PXG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-0906G |
Description | DSUB CABLE - CMM09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 11,48800 € | 114,88 € |
| 25 | 10,39120 € | 259,78 € |
| 50 | 9,64920 € | 482,46 € |
| 100 | 8,97680 € | 897,68 € |
| 250 | 8,18380 € | 2.045,95 € |
| 500 | 7,64966 € | 3.824,83 € |
| 1.000 | 7,16660 € | 7.166,60 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |



