C7PSG-09xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PSG-09xxG
CW Part Number Breakdown 7

C7PSG-0910G

DigiKey Part Number
C7PSG-0910G-ND
Manufacturer
Manufacturer Product Number
C7PSG-0910G
Description
DSUB CABLE - CMM09G/AE09G/CFM09G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,31000 €27,31 €
1021,08500 €210,85 €
2519,10640 €477,66 €
5017,77040 €888,52 €
10016,56010 €1.656,01 €
25015,13404 €3.783,51 €
50014,17426 €7.087,13 €
Manufacturers Standard Package
Unit Price without VAT:27,31000 €
Unit Price with VAT:32,49890 €
Alternate Color
DSUB CABLE - CMM09G/AE09M/CFM09G
In-Stock: 0
Unit Price: 27,44000 €
Alternate Length
DSUB CABLE - CMM09G/AE09G/CFM09G
In-Stock: 0
Unit Price: 27,23000 €