


C7PSG-0906G | |
|---|---|
DigiKey Part Number | C7PSG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-0906G |
Description | DSUB CABLE - CMM09G/AE09G/CFM09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| 10 | 21,02500 € | 210,25 € |
| 25 | 19,05200 € | 476,30 € |
| 50 | 17,71980 € | 885,99 € |
| 100 | 16,51270 € | 1.651,27 € |
| 250 | 15,09060 € | 3.772,65 € |
| 500 | 14,13340 € | 7.066,70 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 32,40370 € |



