


C7FXS-0910M | |
|---|---|
DigiKey Part Number | C7FXS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-0910M |
Description | DSUB CABLE - CFP09S/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,16700 € | 61,67 € |
| 25 | 5,56800 € | 139,20 € |
| 50 | 5,16300 € | 258,15 € |
| 100 | 4,79530 € | 479,53 € |
| 250 | 4,36144 € | 1.090,36 € |
| 500 | 4,06894 € | 2.034,47 € |
| 1.000 | 3,80423 € | 3.804,23 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |



