


C7FXS-0906M | |
|---|---|
DigiKey Part Number | C7FXS-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXS-0906M |
Description | DSUB CABLE - CFP09S/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,05200 € | 60,52 € |
| 25 | 5,46440 € | 136,61 € |
| 50 | 5,06680 € | 253,34 € |
| 100 | 4,70590 € | 470,59 € |
| 250 | 4,27976 € | 1.069,94 € |
| 500 | 3,99252 € | 1.996,26 € |
| 1.000 | 3,73256 € | 3.732,56 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |



