


C7FFG-1510M | |
|---|---|
DigiKey Part Number | C7FFG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-1510M |
Description | DSUB CABLE - CFP15G/AE15M/CFP15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 12,62800 € | 126,28 € |
| 25 | 11,42560 € | 285,64 € |
| 50 | 10,61280 € | 530,64 € |
| 100 | 9,87560 € | 987,56 € |
| 250 | 9,00664 € | 2.251,66 € |
| 500 | 8,42132 € | 4.210,66 € |
| 1.000 | 7,90472 € | 7.904,72 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,51600 € |



