D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7FFG-1506M

DigiKey Part Number
C7FFG-1506M-ND
Manufacturer
Manufacturer Product Number
C7FFG-1506M
Description
DSUB CABLE - CFP15G/AE15M/CFP15G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CFP15G/AE15G/CFP15G
In-Stock: 0
Unit Price: 15,90000 €
Alternate Length
DSUB CABLE - CFP15G/AE15M/CFP15G
In-Stock: 0
Unit Price: 16,34000 €