


C6RRG-1406M | |
|---|---|
DigiKey Part Number | C6RRG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1406M |
Description | DIP CABLE - CDR14G/AE14M/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,30100 € | 63,01 € |
| 25 | 5,68960 € | 142,24 € |
| 50 | 5,27620 € | 263,81 € |
| 100 | 4,90070 € | 490,07 € |
| 250 | 4,45764 € | 1.114,41 € |
| 500 | 4,15894 € | 2.079,47 € |
| 1.000 | 3,88864 € | 3.888,64 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |




