


C6RRG-1406G | |
|---|---|
DigiKey Part Number | C6RRG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-1406G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,15700 € | 61,57 € |
| 25 | 5,56000 € | 139,00 € |
| 50 | 5,15540 € | 257,77 € |
| 100 | 4,78840 € | 478,84 € |
| 250 | 4,35512 € | 1.088,78 € |
| 500 | 4,06302 € | 2.031,51 € |
| 1.000 | 3,79866 € | 3.798,66 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |




