50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3EEG-5018M

DigiKey Part Number
C3EEG-5018M-ND
Manufacturer
Manufacturer Product Number
C3EEG-5018M
Description
IDC CABLE - CCE50G/AE50M/CCE50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CCE50G/AE50G/CCE50G
In-Stock: 0
Unit Price: 26,61000 €
Alternate Length
IDC CABLE - CCE50G/AE50M/CCE50G
In-Stock: 0
Unit Price: 25,77000 €
IDC CABLE - CCE50G/AE50M/CCE50G
In-Stock: 0
Unit Price: 30,98000 €