50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3EEG-5006M

DigiKey Part Number
C3EEG-5006M-ND
Manufacturer
Manufacturer Product Number
C3EEG-5006M
Description
IDC CABLE - CCE50G/AE50M/CCE50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CCE50G/AE50G/CCE50G
In-Stock: 0
Unit Price: 25,35000 €
Alternate Length
IDC CABLE - CCE50G/AE50M/CCE50G
In-Stock: 0
Unit Price: 27,87000 €
IDC CABLE - CCE50G/AE50M/CCE50G
In-Stock: 0
Unit Price: 30,98000 €