


C3DPS-4006M | |
|---|---|
DigiKey Part Number | C3DPS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-4006M |
Description | IDC CABLE - CKR40S/AE40M/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 9,68200 € | 96,82 € |
| 25 | 8,75360 € | 218,84 € |
| 50 | 8,12540 € | 406,27 € |
| 100 | 7,55560 € | 755,56 € |
| 250 | 6,88352 € | 1.720,88 € |
| 500 | 6,43076 € | 3.215,38 € |
| 1.000 | 6,02126 € | 6.021,26 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |




