


C3DPS-4006G | |
|---|---|
DigiKey Part Number | C3DPS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-4006G |
Description | IDC CABLE - CKR40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to PCB | Usage Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2, 4 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |




