


C3DEG-2036M | |
|---|---|
DigiKey Part Number | C3DEG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2036M |
Description | IDC CABLE - CKR20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 12,90600 € | 129,06 € |
| 25 | 11,67760 € | 291,94 € |
| 50 | 10,84720 € | 542,36 € |
| 100 | 10,09440 € | 1.009,44 € |
| 250 | 9,20688 € | 2.301,72 € |
| 500 | 8,60912 € | 4.304,56 € |
| 1.000 | 8,09774 € | 8.097,74 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |




