


C3DEG-2006M | |
|---|---|
DigiKey Part Number | C3DEG-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2006M |
Description | IDC CABLE - CKR20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 11,10900 € | 111,09 € |
| 25 | 10,04760 € | 251,19 € |
| 50 | 9,32960 € | 466,48 € |
| 100 | 8,67860 € | 867,86 € |
| 250 | 7,91092 € | 1.977,73 € |
| 500 | 7,39380 € | 3.696,90 € |
| 1.000 | 6,92613 € | 6.926,13 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |




