


C3DDG-5036G | |
|---|---|
DigiKey Part Number | C3DDG-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-5036G |
Description | IDC CABLE - CKR50G/AE50G/CKR50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 € | 26,73 € |
| 10 | 20,63300 € | 206,33 € |
| 25 | 18,69600 € | 467,40 € |
| 50 | 17,38780 € | 869,39 € |
| 100 | 16,20250 € | 1.620,25 € |
| 250 | 14,80600 € | 3.701,50 € |
| 500 | 13,86604 € | 6.933,02 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 31,80870 € |




