


C3DDG-5006G | |
|---|---|
DigiKey Part Number | C3DDG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-5006G |
Description | IDC CABLE - CKR50G/AE50G/CKR50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| 10 | 18,12900 € | 181,29 € |
| 25 | 16,42080 € | 410,52 € |
| 50 | 15,26660 € | 763,33 € |
| 100 | 14,22060 € | 1.422,06 € |
| 250 | 12,98796 € | 3.246,99 € |
| 500 | 12,15822 € | 6.079,11 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 27,96500 € |




