


C3DDG-1436M | |
|---|---|
DigiKey Part Number | C3DDG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1436M |
Description | IDC CABLE - CKR14G/AE14M/CKR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,24000 € | 102,40 € |
| 25 | 9,25920 € | 231,48 € |
| 50 | 8,59580 € | 429,79 € |
| 100 | 7,99430 € | 799,43 € |
| 250 | 7,28488 € | 1.821,22 € |
| 500 | 6,80696 € | 3.403,48 € |
| 1.000 | 6,37465 € | 6.374,65 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |




