


C3DDG-1418M | |
|---|---|
DigiKey Part Number | C3DDG-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1418M |
Description | IDC CABLE - CKR14G/AE14M/CKR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 9,37800 € | 93,78 € |
| 25 | 8,47720 € | 211,93 € |
| 50 | 7,86840 € | 393,42 € |
| 100 | 7,31610 € | 731,61 € |
| 250 | 6,66464 € | 1.666,16 € |
| 500 | 6,22564 € | 3.112,82 € |
| 1.000 | 5,82856 € | 5.828,56 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |




