


C3CCS-1406M | |
|---|---|
DigiKey Part Number | C3CCS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1406M |
Description | IDC CABLE - CKC14S/AE14M/CKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,18400 € | 51,84 € |
| 25 | 4,67840 € | 116,96 € |
| 50 | 4,33660 € | 216,83 € |
| 100 | 4,02610 € | 402,61 € |
| 250 | 3,65948 € | 914,87 € |
| 500 | 3,41224 € | 1.706,12 € |
| 1.000 | 3,18850 € | 3.188,50 € |
| 2.500 | 2,93667 € | 7.341,68 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |




