


C3CCS-1406G | |
|---|---|
DigiKey Part Number | C3CCS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1406G |
Description | IDC CABLE - CKC14S/AE14G/CKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,03700 € | 50,37 € |
| 25 | 4,54600 € | 113,65 € |
| 50 | 4,21340 € | 210,67 € |
| 100 | 3,91140 € | 391,14 € |
| 250 | 3,55492 € | 888,73 € |
| 500 | 3,31450 € | 1.657,25 € |
| 1.000 | 3,09687 € | 3.096,87 € |
| 2.500 | 2,84440 € | 7.111,00 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |





