


C3BBS-1618M | |
|---|---|
DigiKey Part Number | C3BBS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1618M |
Description | IDC CABLE - CSR16S/AE16M/CSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,13600 € | 71,36 € |
| 25 | 6,44560 € | 161,14 € |
| 50 | 5,97880 € | 298,94 € |
| 100 | 5,55500 € | 555,50 € |
| 250 | 5,05508 € | 1.263,77 € |
| 500 | 4,71816 € | 2.359,08 € |
| 1.000 | 4,41328 € | 4.413,28 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |




