


C3BBS-1618G | |
|---|---|
DigiKey Part Number | C3BBS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1618G |
Description | IDC CABLE - CSR16S/AE16G/CSR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,77100 € | 67,71 € |
| 25 | 6,11560 € | 152,89 € |
| 50 | 5,67200 € | 283,60 € |
| 100 | 5,26930 € | 526,93 € |
| 250 | 4,79424 € | 1.198,56 € |
| 500 | 4,47394 € | 2.236,97 € |
| 1.000 | 4,18413 € | 4.184,13 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |




