


C3BBG-2636G | |
|---|---|
DigiKey Part Number | C3BBG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-2636G |
Description | IDC CABLE - CSR26G/AE26G/CSR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 12,61600 € | 126,16 € |
| 25 | 11,41400 € | 285,35 € |
| 50 | 10,60200 € | 530,10 € |
| 100 | 9,86560 € | 986,56 € |
| 250 | 8,99736 € | 2.249,34 € |
| 500 | 8,41262 € | 4.206,31 € |
| 1.000 | 7,89581 € | 7.895,81 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |




