


C3BBG-2606G | |
|---|---|
DigiKey Part Number | C3BBG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-2606G |
Description | IDC CABLE - CSR26G/AE26G/CSR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 10 | 11,24400 € | 112,44 € |
| 25 | 10,16960 € | 254,24 € |
| 50 | 9,44320 € | 472,16 € |
| 100 | 8,78460 € | 878,46 € |
| 250 | 8,00788 € | 2.001,97 € |
| 500 | 7,48474 € | 3.742,37 € |
| 1.000 | 7,01154 € | 7.011,54 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |




