


C3APS-1036G | |
|---|---|
DigiKey Part Number | C3APS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-1036G |
Description | IDC CABLE - CSC10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,61800 € | 56,18 € |
| 25 | 5,07200 € | 126,80 € |
| 50 | 4,70220 € | 235,11 € |
| 100 | 4,36630 € | 436,63 € |
| 250 | 3,96992 € | 992,48 € |
| 500 | 3,70264 € | 1.851,32 € |
| 1.000 | 3,46072 € | 3.460,72 € |
| 2.500 | 3,21220 € | 8.030,50 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |




