


C3AES-5036G | |
|---|---|
DigiKey Part Number | C3AES-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-5036G |
Description | IDC CABLE - CSC50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| 10 | 12,94300 € | 129,43 € |
| 25 | 11,71160 € | 292,79 € |
| 50 | 10,87940 € | 543,97 € |
| 100 | 10,12430 € | 1.012,43 € |
| 250 | 9,23432 € | 2.308,58 € |
| 500 | 8,63486 € | 4.317,43 € |
| 1.000 | 8,12421 € | 8.124,21 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |




