


C3AES-5006G | |
|---|---|
DigiKey Part Number | C3AES-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-5006G |
Description | IDC CABLE - CSC50S/AE50G/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 10,29900 € | 102,99 € |
| 25 | 9,31240 € | 232,81 € |
| 50 | 8,64560 € | 432,28 € |
| 100 | 8,04060 € | 804,06 € |
| 250 | 7,32728 € | 1.831,82 € |
| 500 | 6,84664 € | 3.423,32 € |
| 1.000 | 6,41193 € | 6.411,93 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |




