
CP-01120010 | |
|---|---|
DigiKey Part Number | 2987-CP-01120010-ND |
Manufacturer | |
Manufacturer Product Number | CP-01120010 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14760 € | 7,38 € |
| 200 | 0,13375 € | 26,75 € |
| 400 | 0,12735 € | 50,94 € |
| 600 | 0,12375 € | 74,25 € |
| 1.000 | 0,11936 € | 119,36 € |
| 2.600 | 0,11157 € | 290,08 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




