
CP-01100104 | |
|---|---|
DigiKey Part Number | 2987-CP-01100104TR-ND - Tape & Reel (TR) 2987-CP-01100104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP-01100104 |
Description | 4.20MM RECEPTACLE CRIMP TERMINAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,03150 € | 15,75 € |
| 1.000 | 0,02999 € | 29,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02719 € | 108,76 € |
| 8.000 | 0,02589 € | 207,12 € |
| 12.000 | 0,02516 € | 301,92 € |
| 20.000 | 0,02427 € | 485,40 € |
| 28.000 | 0,02370 € | 663,60 € |
| 40.000 | 0,02311 € | 924,40 € |
| 100.000 | 0,02166 € | 2.166,00 € |
| 200.000 | 0,02063 € | 4.126,00 € |
| 400.000 | 0,01964 € | 7.856,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















