
CP-01110030 | |
|---|---|
DigiKey Part Number | 2987-CP-01110030-ND |
Manufacturer | |
Manufacturer Product Number | CP-01110030 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,09736 € | 24,34 € |
| 500 | 0,09270 € | 46,35 € |
| 1.000 | 0,08826 € | 88,26 € |
| 2.500 | 0,08273 € | 206,82 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






