
CI0608S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0608S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0608S0000 |
Description | 2.00MM 8-POSITION TERMINAL HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02646 € | 13,23 € |
| 1.000 | 0,02520 € | 25,20 € |
| 3.000 | 0,02332 € | 69,96 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











