CI0603S0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0603S0000

DigiKey Part Number
2987-CI0603S0000-ND
Manufacturer
Manufacturer Product Number
CI0603S0000
Description
2.00MM 3-POSITION TERMINAL HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01920 €0,48 €
500,01800 €0,90 €
1000,01710 €1,71 €
2500,01608 €4,02 €
5000,01528 €7,64 €
1.0000,01454 €14,54 €
3.0000,01346 €40,38 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €